Part Details for 1300980133 by Molex
Overview of 1300980133 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2965
|
Newark | Max-Loc F4 1 (.437-.562) Witho-Ring |Molex 1300980133 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$20.5200 / $27.7100 | Buy Now |
DISTI #
2266-1300980133-ND
|
DigiKey | CABLE GRIP 11.1-14.28MM 1" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$15.6000 / $15.9200 | Buy Now |
DISTI #
1300980133-ND
|
DigiKey | CABLE GRIP 11.1-14.28MM 1" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
9 In Stock |
|
$19.5842 / $25.6700 | Buy Now |
DISTI #
1300980133
|
Avnet Americas | Strain Relief Cord-Sealing Grip 1-Inch Threaded Straight Nylon Orange - Bulk (Alt: 1300980133) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980133
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F4 1 .437-.562 WO-RING RoHS: Compliant | 9 |
|
$19.2200 / $26.1200 | Buy Now |
DISTI #
MOL130098-0133
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0133 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848883
|
Verical | Cable Accessories Strain Relief Grip Nylon Orange MAX-LOC® RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 11 |
|
$13.8000 / $14.0900 | Buy Now |
DISTI #
1300980133-MOL
|
TME | 1300980133 Min Qty: 3 | 11 |
|
$20.3603 / $20.7957 | Buy Now |
DISTI #
C1S516502072978
|
Chip1Stop | Cable Accessories Strain Relief Grip Nylon MAX-LOC® RoHS: Compliant | 11 |
|
$16.5000 / $16.8000 | Buy Now |
DISTI #
C1S516503043450
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 11 |
|
$16.6000 / $17.0000 | Buy Now |