Part Details for 1300980120 by Molex
Overview of 1300980120 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2940
|
Newark | Max-Loc F3 3/4 (.562-.812) |Molex 1300980120 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3600 / $15.9800 | Buy Now |
DISTI #
1300980120-ND
|
DigiKey | CABLE GRP 14.28-20.63MM 3/4" NPT Min Qty: 30 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0640 | Buy Now |
DISTI #
1300980120
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight 14.27mm to 20.62mm Cable Diameter - Bulk (Alt: 1300980120) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980120
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F3 3/4 (.562-.812) | 0 |
|
$13.4300 / $15.8100 | Order Now |
DISTI #
MOL130098-0120
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0120 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005800858
|
Sager | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD SEAL | 0 |
|
Buy Now |