Part Details for 1300980115 by Molex
Overview of 1300980115 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2925
|
Newark | Max-Loc F3 3/4 (.562-.687) Blackvaloxwit |Molex 1300980115 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$15.4800 | Buy Now |
DISTI #
2266-1300980115-ND
|
DigiKey | CABLE GRP 14.28-17.45MM 3/4"NPT Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$12.9100 | Buy Now |
DISTI #
1300980115-ND
|
DigiKey | CABLE GRP 14.28-17.45MM 3/4"NPT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2000 | Buy Now |
DISTI #
1300980115
|
Avnet Americas | MAX-LOC F3 3/4 (.562-.687) BLACKVALOXWIT - Bulk (Alt: 1300980115) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980115
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F3 3/4 (.562-.687) BLACKVALOXWIT | 0 |
|
$16.2000 / $18.2300 | Order Now |
DISTI #
MOL130098-0115
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0115 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
45254941
|
Verical | Cable Accessories Strain Relief Grip Polyester MAX-LOC® RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 20 |
|
$11.4300 | Buy Now |
DISTI #
1300980115-MOL
|
TME | 1300980115 Min Qty: 3 | 20 |
|
$14.8367 / $14.8370 | Buy Now |
DISTI #
C1S549803540457
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 20 |
|
$14.8000 / $14.9000 | Buy Now |
DISTI #
C1S549803541085
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 20 |
|
$13.6000 / $13.7000 | Buy Now |