Part Details for 1300980053 by Molex
Overview of 1300980053 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2793
|
Newark | Max-Loc F2 1/2 (.250-.312) Blackvalox |Molex 1300980053 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9700 | Buy Now |
DISTI #
1300980053-ND
|
DigiKey | CABLE GRP 6.35-9.53MM 1/2NPT PBT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2800 | Buy Now |
DISTI #
1300980053
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight 6.35mm to 9.53mm Cable Diameter Polyester - Bulk (Alt: 1300980053) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980053
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F2 1/2 (.250-.312) BLACKVALOX | 0 |
|
$13.2900 / $13.3000 | Order Now |
DISTI #
MOL130098-0053
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0053 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005800797
|
Sager | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD GRIP | 0 |
|
Buy Now |