Part Details for 1300980032 by Molex
Overview of 1300980032 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2767
|
Newark | Max-Loc F1 3/8 (.312-.375) |Molex 1300980032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$12.8100 / $16.5700 | Buy Now |
DISTI #
2266-1300980032-ND
|
DigiKey | CABLE GRIP 7.93-9.53MM 3/8" NPT Min Qty: 8 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$8.8600 / $9.0400 | Buy Now |
DISTI #
1300980032-ND
|
DigiKey | CABLE GRIP 7.93-9.53MM 3/8" NPT Min Qty: 8 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9040 | Buy Now |
DISTI #
1300980032
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip 3/8-Inch NPT Straight Male Cable Diameter 7.93-9.53mm Gray Nylon - Bulk (Alt: 1300980032) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980032
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F1 3/8 (.312-.375) | 0 |
|
$11.5400 / $12.1200 | Order Now |
DISTI #
MOL130098-0032
|
Heilind Electronics | MAX-LOC F1 3/8 (.312-.375) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848849
|
Verical | Cable Accessories Strain Relief Grip Nylon Gray MAX-LOC® RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 18 |
|
$7.8400 / $8.0000 | Buy Now |
DISTI #
1300980032-MOL
|
TME | 1300980032 | 18 |
|
Buy Now | |
DISTI #
000000000005800777
|
Sager | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD SEAL | 0 |
|
Buy Now | |
DISTI #
10207163
|
TestEquity LLC | Molex 1300980032 MAX-LOC Strain Relief Cord-Sealing Grip, 1/4" NPT, Straight Male, Cable Diameter 5.08-6.73mm (.200-.265") | 18 |
|
$9.0400 | Buy Now |