Part Details for 1300970286 by Molex
Overview of 1300970286 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0557
|
Newark | 3 Deluxe Grip-Male Pg2438 Was50194 |Molex 1300970286 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$564.4000 | Buy Now |
DISTI #
1300970286-ND
|
DigiKey | CABLE GRIP 55.55-58.73MM 3" NPT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$645.8000 | Buy Now |
DISTI #
1300970286
|
Avnet Americas | 3 DELUXE GRIP-MALE PG2438 WAS50194 - Bulk (Alt: 1300970286) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970286
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips 3 DELUXE GRIP-MALE PG2438 WAS50194 | 0 |
|
$548.6700 / $552.7800 | Order Now |
DISTI #
MOL130097-0286
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0286 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005800706
|
Sager | Cable Glands, Strain Reliefs & Cord Grips DELUXE CORD GRIP STRAIN RELIEF | 0 |
|
Buy Now | |
DISTI #
10207119
|
TestEquity LLC | Molex 1300970286 Deluxe Cord Grips Strain Relief, 3" NPT, Straight Male, Cable Diameter 52.37-55.55mm (2.062-2.187") | 0 |
|
$461.3500 | Buy Now |