Part Details for 1300970199 by Molex
Overview of 1300970199 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0356
|
Newark | Pg408-45 Male 45 Degree Was50312 |Molex 1300970199 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$124.7200 / $136.8000 | Buy Now |
DISTI #
2266-1300970199-ND
|
DigiKey | CABLE GRIP 9.53-12.7MM 1/2" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$105.2700 | Buy Now |
DISTI #
1300970199-ND
|
DigiKey | CABLE GRIP 9.53-12.7MM 1/2" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.9700 | Buy Now |
DISTI #
1300970199
|
Avnet Americas | PG408-45 MALE 45 DEGREE WAS50312 - Bulk (Alt: 1300970199) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970199
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG408-45 MALE 45 DEGREE WAS50312 | 0 |
|
$122.8100 / $128.9600 | Order Now |
DISTI #
MOL130097-0199
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0199 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207074
|
TestEquity LLC | Molex 1300970199 Deluxe Cord Grips Strain Relief, 1/2" NPT, 45 Deg. Angle Male, Cable Diameter 6.35-9.53mm (.250-.375") | 1 |
|
$105.2900 | Buy Now |