Part Details for 1300970188 by Molex
Overview of 1300970188 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0344
|
Newark | 2In Deluxe Grip-Male Pg1635 |Molex 1300970188 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$354.3400 / $362.4300 | Buy Now |
DISTI #
2266-1300970188-ND
|
DigiKey | CABLE GRIP 52.38-55.55MM 2" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$321.9100 | Buy Now |
DISTI #
1300970188-ND
|
DigiKey | CABLE GRIP 52.38-55.55MM 2" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$419.7000 | Buy Now |
DISTI #
1300970188
|
Avnet Americas | Deluxe Cord Grip Strain Relief 2-inch NPT Straight Male Cable Diameter 52.37mm to 55.55mm - Bulk (Alt: 1300970188) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970188
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips 2IN DELUXE GRIP-MALE PG1635 | 0 |
|
$341.6600 | Order Now |
DISTI #
MOL130097-0188
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0188 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207068
|
TestEquity LLC | Molex 1300970188 Deluxe Cord Grips Strain Relief, 2" NPT, Straight Male, Cable Diameter 52.37-55.55mm (2.062-2.187") | 1 |
|
$321.9900 | Buy Now |