Part Details for 1300970181 by Molex
Overview of 1300970181 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0337
|
Newark | 1-1/4 Deluxe Grip-Male Was50140 |Molex 1300970181 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$175.3500 / $183.5200 | Buy Now |
DISTI #
2266-1300970181-ND
|
DigiKey | CABLE GRP 19.05-22.23MM 1 1/4NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$142.6600 | Buy Now |
DISTI #
1300970181-ND
|
DigiKey | CABLE GRP 19.05-22.23MM 1 1/4NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.1800 | Buy Now |
DISTI #
1300970181
|
Avnet Americas | 1-1/4 DELUXE GRIP-MALE WAS50140 - Bulk (Alt: 1300970181) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970181
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips 1-1/4 DELUXE GRIP-MALE WAS50140 | 0 |
|
$165.9300 / $171.5300 | Order Now |
DISTI #
MOL130097-0181
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0181 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207065
|
TestEquity LLC | Molex 1300970181 Deluxe Cord Grips Strain Relief, 1-1/4" NPT, Straight Male, Cable Diameter 19.05-22.23mm (.750-.875") | 2 |
|
$142.6900 | Buy Now |