Part Details for 1300970180 by Molex
Overview of 1300970180 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0336
|
Newark | 1 Deluxe Grip-Male Pg820 Was50136 |Molex 1300970180 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$161.9700 / $168.2200 | Buy Now |
DISTI #
2266-1300970180-ND
|
DigiKey | CABLE GRIP 28.58-31.75MM 1" NPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$142.6000 | Buy Now |
DISTI #
1300970180-ND
|
DigiKey | CABLE GRIP 28.58-31.75MM 1" NPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.9800 | Buy Now |
DISTI #
1300970180
|
Avnet Americas | 1 DELUXE GRIP-MALE PG820 WAS50136 - Bulk (Alt: 1300970180) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970180
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips 1 DELUXE GRIP-MALE PG820 WAS50136 | 0 |
|
$147.3700 / $154.1200 | Order Now |
DISTI #
MOL130097-0180
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0180 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300970180
|
Avnet Americas | 1 DELUXE GRIP-MALE PG820 WAS50136 - Bulk (Alt: 1300970180) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207064
|
TestEquity LLC | Molex 1300970180 Deluxe Cord Grips Strain Relief, 1" NPT, Straight Male, Cable Diameter 14.27-17.45mm (.562-.687") | 1 |
|
$142.6400 | Buy Now |