Part Details for 1300970176 by Molex
Overview of 1300970176 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0332
|
Newark | Pg1018 Deluxe Cord Grips Was50142 |Molex 1300970176 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$177.5600 / $197.2200 | Buy Now |
DISTI #
2266-1300970176-ND
|
DigiKey | CABLE GRP 25.4-28.58MM 1 1/4"NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$142.6000 | Buy Now |
DISTI #
WM24692-ND
|
DigiKey | CABLE GRP 25.4-28.58MM 1 1/4"NPT Min Qty: 1 Lead time: 9 Weeks Container: Bag |
1 In Stock |
|
$153.4500 | Buy Now |
DISTI #
1300970176
|
Avnet Americas | Deluxe Cord Grips Strain Relief 1-1/4-Inch NPT Straight Male Cable Diameter 25.4-28.58mm Aluminum - Bulk (Alt: 1300970176) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970176
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips 1-1/4 1.00-1.125 GRIP STR MALE RoHS: Compliant | 0 |
|
$165.6700 / $185.9300 | Order Now |
DISTI #
MOL130097-0176
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0176 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130097-0176
|
TTI | Cable Glands, Strain Reliefs & Cord Grips DELUXE STRAIN RELIEF CORDGRIP Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$175.4900 | Buy Now |
DISTI #
10207060
|
TestEquity LLC | Molex 1300970176 Deluxe Cord Grips Strain Relief, 1-1/4" NPT, Straight Male, Cable Diameter 25.40-28.58mm (1.000-1.125") | 1 |
|
$142.6400 | Buy Now |