Part Details for 1300970174 by Molex
Overview of 1300970174 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0330
|
Newark | Pg818 Deluxe Cord Grips Was50135 |Molex 1300970174 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$115.1700 / $132.3600 | Buy Now |
DISTI #
2266-1300970174-ND
|
DigiKey | CABLE GRIP 25.4-28.58MM 1" NPT Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$94.2900 / $98.1800 | Buy Now |
DISTI #
1300970174-ND
|
DigiKey | CABLE GRIP 25.4-28.58MM 1" NPT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
3 In Stock |
|
$132.3160 / $145.1200 | Buy Now |
DISTI #
1300970174
|
Avnet Americas | Deluxe Cord Grip Strain Relief 1-inch NPT Straight Male Cable Diameter 25.4mm to 28.58mm - Bulk (Alt: 1300970174) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970174
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips GRIP 1 1.000-1.125 STR MALE RoHS: Compliant | 2 |
|
$109.6700 / $117.0200 | Buy Now |
DISTI #
MOL130097-0174
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0174 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130097-0174
|
TTI | Cable Glands, Strain Reliefs & Cord Grips DELUXE STRAIN RELIEF CORDGRIP Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$108.3600 | Buy Now |
DISTI #
10207059
|
TestEquity LLC | Molex 1300970174 Deluxe Cord Grips Strain Relief, 1" NPT, Straight Male, Cable Diameter 25.40-28.58mm (1.000-1.125") | 4 |
|
$98.2000 | Buy Now |