Part Details for 1300970173 by Molex
Overview of 1300970173 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0329
|
Newark | Pg816 Deluxe Cord Grips (.875In-1.000In) |Molex 1300970173 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$124.8900 / $133.1200 | Buy Now |
DISTI #
06H8790
|
Newark | Cable Gland, Aluminium, 25.4-22.23Mm, Thread Size - Imperial:1" Npt, Thread Size - Metric:-, Cable Diameter Min:22.23Mm, Cable Diameter Max:25.4Mm, Cable Gland Material:Aluminum, Gland Colour:-, Ip/Nema Rating:Nema 4 |Molex 1300970173 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.2700 / $132.5000 | Buy Now |
DISTI #
2266-36269-ND
|
DigiKey | CABLE GRIP 22.23-25.4MM 1" NPT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$90.5200 / $98.2200 | Buy Now |
DISTI #
1300970173-ND
|
DigiKey | CABLE GRIP 22.23-25.4MM 1" NPT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1 In Stock |
|
$132.3160 / $145.1200 | Buy Now |
DISTI #
538-1300970173
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips GRIP 1 .875-1.000 STR MALE RoHS: Compliant | 0 |
|
$115.9000 / $121.7800 | Order Now |
DISTI #
MOL130097-0173
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0173 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130097-0173
|
TTI | Cable Glands, Strain Reliefs & Cord Grips DELUXE STRAIN RELIEF CORDGRIP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$102.4500 / $109.7200 | Buy Now |
DISTI #
10207058
|
TestEquity LLC | Molex 1300970173 Deluxe Cord Grips Strain Relief, 1" NPT, Straight Male, Cable Diameter 22.23-25.40mm (.875-1.000") | 2 |
|
$98.2400 | Buy Now |