Part Details for 1300970163 by Molex
Overview of 1300970163 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0319
|
Newark | Cable Gland, Aluminum, 12.7Mm, Thread Size - Imperial:1/2" Npt, Thread Size - Metric:-, Cable Diameter Min:9.53Mm, Cable Diameter Max:12.7Mm, Cable Gland Material:Aluminum, Gland Colour:-, Ip/Nema Rating:Nema 4 |Molex 1300970163 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$73.2900 / $92.8600 | Buy Now |
DISTI #
2266-1300970163-ND
|
DigiKey | CABLE GRIP 9.53-11.1MM 1/2" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$61.5500 / $62.8100 | Buy Now |
DISTI #
1300970163-ND
|
DigiKey | CABLE GRIP 9.53-11.1MM 1/2" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$74.1233 / $94.7400 | Buy Now |
DISTI #
1300970163
|
Avnet Americas | Deluxe Cord Grip Strain Relief 1/2-inch NPT Straight Male Cable Diameter 9.53mm to 11.1mm - Bulk (Alt: 1300970163) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970163
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips GRIP 1/2 .250-.375 STR MALE RoHS: Compliant | 0 |
|
$68.4800 / $79.0600 | Order Now |
DISTI #
130097-0163
|
TTI | Cable Glands, Strain Reliefs & Cord Grips DELUXE STRAIN RELIEF CORDGRIP Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$68.4800 / $69.8500 | Buy Now |