Part Details for 130097-0198 by Molex
Overview of 130097-0198 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
12401981E422A | Amphenol Communications Solutions | USB3 GEN1, Type C Plug | |
51730-198LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 4P Right Angle Header. |
Price & Stock for 130097-0198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300970198
|
Avnet Americas | Deluxe Cord Grip Strain Relief 1/2-inch NPT 45-Degree Angle Male Cable Diameter 6.35mm to 9.53mm - Bulk (Alt: 1300970198) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |