Part Details for 1300960052 by Molex
Overview of 1300960052 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300960052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0399
|
Newark | Liquid-Tite Grip 1 90 Male Stb100P-90 |Molex 1300960052 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$117.8100 / $126.7100 | Buy Now |
DISTI #
2266-1300960052-ND
|
DigiKey | CABLE GRIP RA 1" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$100.7600 | Buy Now |
DISTI #
1300960052-ND
|
DigiKey | CABLE GRIP RA 1" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.5000 | Buy Now |
DISTI #
1300960052
|
Avnet Americas | - Bulk (Alt: 1300960052) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300960052
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips LIQUID-TITE GRIP 1 90 MALE STB100P-90 RoHS: Compliant | 0 |
|
$122.2700 / $127.2500 | Order Now |
DISTI #
MOL130096-0052
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130096-0052 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848820
|
Verical | Cable Accessories Strain Relief Grip Malleable Iron/Steel Zinc RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$89.1400 | Buy Now |
DISTI #
1300960052-MOL
|
TME | 1300960052 Min Qty: 1 | 2 |
|
$130.5140 / $130.5155 | Buy Now |
DISTI #
C1S516502072747
|
Chip1Stop | Cable Accessories Strain Relief Grip Malleable Iron/Steel Zinc RoHS: Compliant | 2 |
|
$114.0000 | Buy Now |
DISTI #
C1S516503038962
|
Chip1Stop | Cable Accessories Strain Relief Grip Malleable Iron/Steel Zinc RoHS: Compliant | 2 |
|
$105.0000 | Buy Now |
Part Details for 1300960052
1300960052 CAD Models
1300960052 Part Data Attributes
|
1300960052
Molex
Buy Now
|
Compare Parts:
1300960052
Molex
|
Samacsys Manufacturer | Molex |