Part Details for 1300960050 by Molex
Overview of 1300960050 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 1300960050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0397
|
Newark | Liquid-Tite Grip 1/2 90 Male Stb50P-90 |Molex 1300960050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$72.7900 / $84.2300 | Buy Now |
DISTI #
2266-1300960050-ND
|
DigiKey | CABLE GRIP RA 1/2NPT STEEL Min Qty: 2 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$58.5300 | Buy Now |
DISTI #
1300960050-ND
|
DigiKey | CABLE GRIP RA 1/2NPT STEEL Min Qty: 2 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$90.0900 | Buy Now |
DISTI #
1300960050
|
Avnet Americas | LIQUID-TITE GRIP 1/2 90 MALE STB50P-90 - Bulk (Alt: 1300960050) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300960050
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips 1/2 R/A MALE GRIP LIQUID-TITE RoHS: Compliant | 0 |
|
$70.4700 / $90.0700 | Order Now |
DISTI #
MOL130096-0050
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130096-0050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
29730421
|
Verical | Cable Accessories Strain Relief Grip Malleable Iron/Steel Zinc Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$51.7800 | Buy Now |
DISTI #
1300960050-MOL
|
TME | 1300960050 Min Qty: 1 | 6 |
|
$70.1010 / $70.1020 | Buy Now |
DISTI #
C1S549803564369
|
Chip1Stop | Cable gland RoHS: Compliant | 6 |
|
$65.0000 | Buy Now |
DISTI #
C1S516500992553
|
Chip1Stop | Cable Accessories Strain Relief Grip Malleable Iron/Steel Zinc RoHS: Compliant | 6 |
|
$67.9000 | Buy Now |