Part Details for 1300960036 by Molex
Overview of 1300960036 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300960036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H8840
|
Newark | Cable Gland, Aluminium, 9.53-11.1Mm, Thread Size:3/4" Npt, Cable Diameter Min:-, Cable Diameter Max:-, Cable Gland Material:Iron, Gland Colour:-, Ip/Nema Rating:Nema 4, Product Range:130096 Series, Thread Size - Imperial:3/4" Npt |Molex 1300960036 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$34.1500 | Buy Now |
DISTI #
1300960036-ND
|
DigiKey | CABLE GRIP 3/4" NPT Min Qty: 1 Lead time: 7 Weeks Container: Bag |
3 In Stock |
|
$64.6000 / $87.5300 | Buy Now |
DISTI #
1300960036
|
Avnet Americas | - Bulk (Alt: 1300960036) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300960036
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips 3/4 MALE STR GRIP LIQUID-TITE RoHS: Compliant | 0 |
|
$75.1100 / $87.5300 | Order Now |
DISTI #
MOL130096-0036
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130096-0036 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
36508205
|
Verical | Cable Accessories Strain Relief Grip Malleable Iron/Steel Zinc Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$47.8100 | Buy Now |
DISTI #
130096-0036
|
TTI | Cable Glands, Strain Reliefs & Cord Grips LIQUID-TIGHT STRN REL CRD GRIP Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$69.4100 / $72.8900 | Buy Now |
DISTI #
000000000005800547
|
Sager | Cable Glands, Strain Reliefs & Cord Grips 3/4 MALE STR GRIP LIQUID-TITE | 0 |
|
Buy Now | |
DISTI #
10207033
|
TestEquity LLC | Molex 1300960036 Liquid-Tight Grip Strain Relief, 3/4" NPT, Straight Male, Mesh Length 0.111m (4.375") | 0 |
|
$70.6700 | Buy Now |
Part Details for 1300960036
1300960036 CAD Models
1300960036 Part Data Attributes
|
1300960036
Molex
Buy Now
|
Compare Parts:
1300960036
Molex
|
Samacsys Manufacturer | Molex |