Part Details for 1300950240 by Molex
Overview of 1300950240 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300950240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0285
|
Newark | Ssk075-1 Slack Split Lace |Molex 1300950240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.0500 / $150.8300 | Buy Now |
DISTI #
1300950240-ND
|
DigiKey | MED DUTY GRIP OFFSET 0.75"-0.99" Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.2600 | Buy Now |
DISTI #
1300950240
|
Avnet Americas | SSK075-1 SLACK SPLIT LACE - Bulk (Alt: 1300950240) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300950240
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SSK075-1 SLACK SPLIT LACE | 0 |
|
$132.1400 / $136.1400 | Order Now |
DISTI #
MOL130095-0240
|
Heilind Electronics | SSK075-1 SLACK SPLIT LACE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005800494
|
Sager | Cable Glands, Strain Reliefs & Cord Grips MED DUTY WIRE MESH SLACK GRIP | 0 |
|
Buy Now | |
DISTI #
10207015
|
TestEquity LLC | Molex 1300950240 Medium Duty Wire Mesh Slack Grip Cable, Split Lace, Double Weave, Offset Eye, Medium Mesh Length 0.33m (13.00"), Approximate Break Strength 1360.78kg (3000 lbs) | 0 |
|
$115.4700 | Buy Now |
Part Details for 1300950240
1300950240 CAD Models
1300950240 Part Data Attributes
|
1300950240
Molex
Buy Now
|
Compare Parts:
1300950240
Molex
|
Samacsys Manufacturer | Molex |