Part Details for 1300950186 by Molex
Overview of 1300950186 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300950186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0207
|
Newark | P300-36 Heavy Duty |Molex 1300950186 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$337.4700 | Buy Now |
DISTI #
2266-35955-ND
|
DigiKey | P300-36 HEAVY DUTY Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$292.9000 | Buy Now |
DISTI #
1300950186-ND
|
DigiKey | P300-36 HEAVY DUTY Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$381.8900 | Buy Now |
DISTI #
1300950186
|
Avnet Americas | P300-36 HEAVY DUTY - Bulk (Alt: 1300950186) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300950186
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips P300-36 HEAVY DUTY | 0 |
|
$331.9000 / $337.2800 | Order Now |
DISTI #
MOL130095-0186
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130095-0186 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59857762
|
Verical | Cable Accessories Pulling Grip Galvanized Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$259.1100 | Buy Now |
DISTI #
1300950186-MOL
|
TME | 1300950186 Min Qty: 1 | 1 |
|
$377.6970 / $377.6999 | Buy Now |
DISTI #
1300950186
|
IBS Electronics | Cable Accessories Pulling Grip Galvanized Steel Min Qty: 3 Package Multiple: 1 | 1 |
|
$295.8250 | Buy Now |
DISTI #
C1S549803562404
|
Chip1Stop | Terminal Blocks | 1 |
|
$330.0000 | Buy Now |