There are no models available for this part yet.
Overview of 1300950179 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300950179 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P0200
|
Newark | P300-24 Heavy Duty |Molex 1300950179 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$267.2500 / $272.7000 | Buy Now | |
DISTI #
1300950179-ND
|
DigiKey | MED DUTY GRIP FLEX 3-3.49" 24" Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$304.3600 | Buy Now | |
DISTI #
1300950179
|
Avnet Americas | Medium Duty Wire Mesh Pulling Grip Single/Double Weave Bale Eye Short Mesh Length 0.61m Cable Range 76.2-88.66mm Break Strength 11113.01kg Galvanized Steel - Bulk (Alt: 1300950179) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300950179
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips P300-24 HEAVY DUTY | 0 |
|
$269.4400 / $280.1700 | Order Now | |
DISTI #
MOL130095-0179
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130095-0179 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
16961854
|
Verical | Cable Accessories Pulling Grip Galvanized Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$198.2600 / $206.5300 | Buy Now | |
DISTI #
1300950179-MOL
|
TME | 1300950179 Min Qty: 1 | 4 |
|
$259.4413 / $300.2793 | Buy Now | |
DISTI #
C1S516500216602
|
Chip1Stop | Cable Accessories Pulling Grip Galvanized Steel RoHS: Compliant | 4 |
|
$233.0000 / $243.0000 | Buy Now | |
DISTI #
C1S516501326340
|
Chip1Stop | Cable Accessories Pulling Grip Galvanized Steel RoHS: Compliant | 4 |
|
$253.0000 / $264.0000 | Buy Now | |
DISTI #
10206992
|
TestEquity LLC | Molex 1300950179 Medium Duty Wire Mesh Pulling Grip, Single/Double Weave, Bale Eye, Short Mesh Length 0.61m (24.00"), Cable Range 76.20-88.66mm (3.000-3.492"), Approximate Break Strength 11113.01kg (24500 lbs) | 4 |
|
$233.5100 | Buy Now |
CAD Models for 1300950179 by Molex
Part Data Attributes for 1300950179 by Molex
1300950179
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
1300950179MolexVS
-