Part Details for 1300950178 by Molex
Overview of 1300950178 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300950178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0199
|
Newark | P250-24 Heavy Duty |Molex 1300950178 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$252.9500 / $274.3500 | Buy Now |
DISTI #
2266-35946-ND
|
DigiKey | P250-24 HEAVY DUTY Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$211.0900 | Buy Now |
DISTI #
1300950178-ND
|
DigiKey | WIRE MESH CABLE GRIP BALE EYE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$235.0916 / $245.0200 | Buy Now |
DISTI #
1300950178
|
Avnet Americas | Medium Duty Wire Mesh Pulling Grip Single/Double Weave Bale Eye Short Mesh Length 0.61m Cable Range 63.5mm to 75.9mm Approximate Break Strength 11113.01kg - Bulk (Alt: 1300950178) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300950178
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips P250-24 HEAVY DUTY | 3 |
|
$225.1900 / $242.7300 | Buy Now |
DISTI #
MOL130095-0178
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130095-0178 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17337099
|
Verical | Cable Accessories Pulling Grip Galvanized Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$186.7400 | Buy Now |
DISTI #
1300950178-MOL
|
TME | 1300950178 | 2 |
|
Buy Now | |
DISTI #
000000000005800459
|
Sager | Cable Glands, Strain Reliefs & Cord Grips MED DUTY WIRE MESH PULL GRIP | 0 |
|
Buy Now | |
DISTI #
10206991
|
TestEquity LLC | Molex 1300950178 Medium Duty Wire Mesh Pulling Grip, Single/Double Weave, Bale Eye, Short Mesh Length 0.61m (24.00"), Cable Range 63.50-75.90mm (2.500-2.990"), Approximate Break Strength 11113.01kg (24500 lbs) | 2 |
|
$211.1300 | Buy Now |