There are no models available for this part yet.
Overview of 1300950131 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300950131 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P0153
|
Newark | Ps250-2 Rotating Eye |Molex 1300950131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$443.2400 / $452.7800 | Buy Now | |
DISTI #
1300950131-ND
|
DigiKey | PS250-2 ROTATING EYE Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$516.1600 | Buy Now | |
DISTI #
1300950131
|
Avnet Americas | Heavy Duty Wire Mesh Pulling Grip Double Weave Rotating Eye Short Mesh Length 0.711m Approximate Break Strength 18597.29kg - Bulk (Alt: 1300950131) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300950131
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PS250-2 ROTATING EYE | 0 |
|
$464.4800 / $516.1300 | Order Now | |
DISTI #
MOL130095-0131
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130095-0131 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1300950131 by Molex
Part Data Attributes for 1300950131 by Molex
1300950131
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
1300950131MolexVS
-