Part Details for 1300950127 by Molex
Overview of 1300950127 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300950127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0149
|
Newark | Ps100-2 Rotating Eye |Molex 1300950127 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$249.0400 / $250.7600 | Buy Now |
DISTI #
WM16363-ND
|
DigiKey | HVY DUTY GRIP ROTATE 1-1.24" 20" Min Qty: 1 Lead time: 23 Weeks Container: Bag |
2 In Stock |
|
$190.7300 | Buy Now |
DISTI #
1300950127
|
Avnet Americas | Heavy Duty Wire Mesh Pulling Grip Double Weave Rotating Eye 0.508m Short Mesh Length 7438.92kg Approximate Break Strength - Bulk (Alt: 1300950127) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300950127
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips ROTATING EYE HVYPS 1.00-2 20 RoHS: Compliant | 0 |
|
$239.7700 / $246.6100 | Order Now |
DISTI #
MOL130095-0127
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130095-0127 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848800
|
Verical | Cable Accessories Pulling Grip Galvanized Steel Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$196.8600 / $200.8800 | Buy Now |
DISTI #
130095-0127
|
TTI | Cable Glands, Strain Reliefs & Cord Grips HVY DTY WIRE MESH PULLING GRIP Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$234.7600 / $245.1600 | Buy Now |
DISTI #
000000000005800408
|
Sager | Cable Glands, Strain Reliefs & Cord Grips ROTATING EYE HVYPS 1.00-2 20 | 0 |
|
Buy Now |