Part Details for 1300950126 by Molex
Overview of 1300950126 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300950126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0148
|
Newark | Ps075-2 Rotating Eye |Molex 1300950126 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$296.8800 / $311.2600 | Buy Now |
DISTI #
2266-35867-ND
|
DigiKey | Board Connector, 17 Contact(s), Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$277.2200 | Buy Now |
DISTI #
1300950126-ND
|
DigiKey | HVY DUTY GRIP ROTATE 0.75"-0.99" Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$363.7100 | Buy Now |
DISTI #
1300950126
|
Avnet Americas | PS075-2 ROTATING EYE - Bulk (Alt: 1300950126) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300950126
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PS075-2 ROTATING EYE | 0 |
|
$317.2700 / $361.3900 | Order Now |
DISTI #
MOL130095-0126
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130095-0126 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
50261349
|
Verical | Cable Accessories Pulling Grip RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$235.4300 / $245.2400 | Buy Now |
DISTI #
1300950126-MOL
|
TME | 1300950126 Min Qty: 1 | 2 |
|
$267.3674 / $309.4465 | Buy Now |
DISTI #
1300950126
|
IBS Electronics | Cable Pulling Grip Double Weave Galvanized Steel Mesh Min Qty: 4 Package Multiple: 1 | 2 |
|
$256.3210 | Buy Now |
DISTI #
10206963
|
TestEquity LLC | Molex 1300950126 Heavy Duty Wire Mesh Pulling Grip, Double Weave, Rotating Eye, Short Mesh Length 0.508m (20.00"), Approximate Break Strength 4354.49kg (9600 lbs) | 2 |
|
$277.2800 | Buy Now |