There are no models available for this part yet.
Overview of 1300941642 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300941642 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1300941642-ND
|
DigiKey | SR250-UU DOUBLE U EYE SST Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$289.3000 | Buy Now | |
DISTI #
1300941642
|
Avnet Americas | Cable Grip Double Eye Split Rod 63.5mm to 75.9mm Cable Diameter - Bulk (Alt: 1300941642) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300941642
|
Mouser Electronics | Cable Mounting & Accessories SR250-UU DOUBLE U EYE SST | 0 |
|
$234.5700 / $254.8300 | Order Now | |
DISTI #
MOL130094-1642
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-1642 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000005800401
|
Sager | Cable Mounting & Accessories SR250-UU DOUBLE U EYE SST | 0 |
|
Buy Now |