Part Details for 1300940516 by Molex
Overview of 1300940516 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0489
|
Newark | Service Drop Grip(.52-.73) Lockingbalecl |Molex 1300940516 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$41.6600 / $46.6300 | Buy Now |
DISTI #
1300940516-ND
|
DigiKey | SERVICE DROP GRIP(.52-.73) LOCKI Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5 In Stock |
|
$42.8442 / $52.0300 | Buy Now |
DISTI #
2266-36586-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$34.4900 | Buy Now |
DISTI #
1300940516
|
Avnet Americas | SERVICE DROP GRIP(.52-.73) LOCKINGBALECL - Bulk (Alt: 1300940516) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940516
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SERVICE DROP GRIP(.52-.73) LOCKINGBALECL | 6 |
|
$41.0500 / $47.5400 | Buy Now |
DISTI #
MOL130094-0516
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0516 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30197244
|
Verical | Cable Accessories Support Grip Galvanized Steel RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$30.5100 | Buy Now |
DISTI #
10206940
|
TestEquity LLC | Molex 1300940516 Bus-Drop Support Grip, Locking Bale, Cable Diameter 13.21-18.54mm (.520-.730"), Approximate Break Strength 358.34kg (790 lbs) | 3 |
|
$34.4900 | Buy Now |