Part Details for 1300940432 by Molex
Overview of 1300940432 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0041
|
Newark | Sr075-Lb Rod Locking Bale |Molex 1300940432 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$94.2200 | Buy Now |
DISTI #
2266-35332-ND
|
DigiKey | Cable Mounting & Accessories SR0 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$80.4300 | Buy Now |
DISTI #
1300940432-ND
|
DigiKey | SR075-LB ROD LOCKING BALE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.4700 | Buy Now |
DISTI #
1300940432
|
Avnet Americas | Standard Duty Support Grip Locking Bale Eye Split Rod Single Weave 19.5mm to 25.15mm Cable Diameter 435.45kg Approximate Break Strength - Bulk (Alt: 1300940432) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940432
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR075-LB ROD LOCKING BALE RoHS: Compliant | 0 |
|
$90.0600 / $101.4400 | Order Now |
DISTI #
MOL130094-0432
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0432 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005800291
|
Sager | Cable Mounting & Accessories SR075-LB ROD LOCKING BALE | 0 |
|
Buy Now | |
DISTI #
10206894
|
TestEquity LLC | Molex 1300940432 Standard Duty Support Grip, Locking Bale Eye, Split Rod, Single Weave, Cable Diameter 19.05-25.15mm (.750-.990"), Approximate Break Strength 435.45kg (960 lbs) | 0 |
|
$80.4500 | Buy Now |