Part Details for 1300940426 by Molex
Overview of 1300940426 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0036
|
Newark | Sr350-Of Rod Offset Eye/Molex/Woodhead |Molex 1300940426 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.6100 | Buy Now |
DISTI #
1300940426
|
Avnet Americas | Cable Grip Single Weave Offset Eye Split Rod 88.9mm to 101.35m Cable Diameter - Bulk (Alt: 1300940426) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940426
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR350-OF ROD OFFSET EYE | 0 |
|
$191.0000 | Order Now |
Part Details for 1300940426
1300940426 CAD Models
1300940426 Part Data Attributes
|
1300940426
Molex
Buy Now
|
Compare Parts:
1300940426
Molex
|
Samacsys Manufacturer | Molex |