Part Details for 1300940425 by Molex
Overview of 1300940425 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300940425-ND
|
DigiKey | SR300-OF ROD OFFSET EYE SST Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$334.3750 | Buy Now |
DISTI #
1300940425
|
Avnet Americas | Cable Grip Single Weave Offset Eye Split Rod 76.2mm to 88.65mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940425) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940425
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR300-OF ROD OFFSET EYE SST | 0 |
|
$274.0900 | Order Now |
DISTI #
MOL130094-0425
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0425 | Americas - 0 in Stock |
|
Buy Now |