Part Details for 1300940420 by Molex
Overview of 1300940420 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0030
|
Newark | Sr200-Of Rod Offset Eye |Molex 1300940420 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$145.1700 / $158.9300 | Buy Now |
DISTI #
2266-35307-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$101.7900 | Buy Now |
DISTI #
1300940420-ND
|
DigiKey | GRIP SNGL 2.50"-2.99" 24" Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.9300 | Buy Now |
DISTI #
1300940420
|
Avnet Americas | SR200-OF ROD OFFSET EYE - Bulk (Alt: 1300940420) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940420
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR200-OF ROD OFFSET EYE | 0 |
|
$136.8500 / $149.8200 | Order Now |
DISTI #
MOL130094-0420
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0420 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10206889
|
TestEquity LLC | Molex 1300940420 Standard Duty Support Grip, Offset Eye, Split Rod, Single Weave, Cable Diameter 50.80-63.25mm (2.000-2.490"), Approximate Break Strength 1524.07kg (3360 lbs) | 3 |
|
$101.8100 | Buy Now |