Part Details for 1300940418 by Molex
Overview of 1300940418 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0028
|
Newark | Sr175-Of Rod Offset Eye |Molex 1300940418 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$109.0100 / $116.1600 | Buy Now |
DISTI #
2266-35306-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$85.9200 / $89.4700 | Buy Now |
DISTI #
1300940418-ND
|
DigiKey | SR175-OF ROD OFFSET EYE Min Qty: 3 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.3533 | Buy Now |
DISTI #
1300940418
|
Avnet Americas | SR175-OF ROD OFFSET EYE - Bulk (Alt: 1300940418) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940418
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR175-OF ROD OFFSET EYE | 0 |
|
$115.5200 / $132.2200 | Order Now |
DISTI #
MOL130094-0418
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0418 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10206888
|
TestEquity LLC | Molex 1300940418 Standard Duty Support Grip, Offset Eye, Split Rod, Single Weave, Cable Diameter 44.45-50.55mm (1.750-1.990"), Approximate Break Strength 1197.48kg (2640 lbs) | 2 |
|
$89.4900 | Buy Now |