Part Details for 1300940416 by Molex
Overview of 1300940416 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0026
|
Newark | Sr150-Of Rod Offset Eye |Molex 1300940416 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$87.7400 / $93.5700 | Buy Now |
DISTI #
2266-35305-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$72.3700 | Buy Now |
DISTI #
1300940416-ND
|
DigiKey | SR150-OF ROD OFFSET EYE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.7900 | Buy Now |
DISTI #
1300940416
|
Avnet Americas | Cable Grip Single Weave Offset Eye Split Rod 38.1mm to 44.2mm Cable Diameter - Bulk (Alt: 1300940416) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940416
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR150-OF ROD OFFSET EYE | 0 |
|
$83.3700 | Order Now |
DISTI #
MOL130094-0416
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0416 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10206887
|
TestEquity LLC | Molex 1300940416 Standard Duty Support Grip, Offset Eye, Split Rod, Single Weave, Cable Diameter 38.10-44.20mm (1.500-1.740"), Approximate Break Strength 762.04kg (1680 lbs) | 3 |
|
$72.3900 | Buy Now |