Part Details for 1300940414 by Molex
Overview of 1300940414 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0024
|
Newark | Sr125-Of Rod Offset Eye |Molex 1300940414 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.7600 / $92.4500 | Buy Now |
DISTI #
1300940414-ND
|
DigiKey | SR125-OF ROD OFFSET EYE Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.2750 | Buy Now |
DISTI #
1300940414
|
Avnet Americas | SR125-OF ROD OFFSET EYE - Bulk (Alt: 1300940414) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940414
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR125-OF ROD OFFSET EYE | 0 |
|
$86.6500 / $91.0400 | Order Now |
DISTI #
MOL130094-0414
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0414 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10206886
|
TestEquity LLC | Molex 1300940414 Standard Duty Support Grip, Offset Eye, Split Rod, Single Weave, Cable Diameter 31.75-37.85mm (1.250-1.490"), Approximate Break Strength 762.04kg (1680 lbs) | 0 |
|
$64.4700 | Buy Now |