Part Details for 1300940412 by Molex
Overview of 1300940412 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0022
|
Newark | Sr100-Of Rod Offset Eye |Molex 1300940412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$80.2300 / $99.2200 | Buy Now |
DISTI #
2266-35303-ND
|
DigiKey | Cable Mounting & Accessories SR1 Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$62.6100 | Buy Now |
DISTI #
1300940412-ND
|
DigiKey | SR100-OF ROD OFFSET EYE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$76.5333 / $93.5400 | Buy Now |
DISTI #
1300940412
|
Avnet Americas | Standard Duty Support Grip Offset Eye Split Rod Single Weave Cable Diameter 25.4-31.5mm Break Strength 762.04kg Non-magnetic Tin Bronze Wire - Bulk (Alt: 1300940412) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940412
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR100-OF ROD OFFSET EYE RoHS: Compliant | 0 |
|
$70.9000 / $85.0300 | Order Now |
DISTI #
MOL130094-0412
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0412 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848788
|
Verical | Cable Accessories Support Grip Tin Bronze RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$55.3900 | Buy Now |
DISTI #
130094-0412
|
TTI | Cable Mounting & Accessories STD DUTY SUPPORT GRP SPLIT ROD Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$69.6600 / $71.0500 | Buy Now |
DISTI #
Molex 1300940412
|
PEI Genesis | Cable Mounting & Accessories | 4 |
|
Buy Now | |
DISTI #
10206885
|
TestEquity LLC | Molex 1300940412 Standard Duty Support Grip, Offset Eye, Split Rod, Single Weave, Cable Diameter 25.40-31.50mm (1.000-1.240"), Approximate Break Strength 762.04kg (1680 lbs) | 4 |
|
$62.6300 | Buy Now |