Part Details for 1300940410 by Molex
Overview of 1300940410 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0020
|
Newark | Sr075-Of Rod Offset Eye |Molex 1300940410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$75.2100 / $78.6000 | Buy Now |
DISTI #
2266-35302-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$56.7200 | Buy Now |
DISTI #
1300940410-ND
|
DigiKey | SR075-OF ROD OFFSET EYE Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.7400 | Buy Now |
DISTI #
1300940410
|
Avnet Americas | Cable Grip Single Weave Offset Eye Split Rod 19.05mm to 25.15mm Cable Diameter - Bulk (Alt: 1300940410) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940410
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR075-OF ROD OFFSET EYE | 0 |
|
$71.5300 | Order Now |
DISTI #
MOL130094-0410
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0410 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10206884
|
TestEquity LLC | Molex 1300940410 Standard Duty Support Grip, Offset Eye, Split Rod, Single Weave, Cable Diameter 19.05-25.15mm (.750-.990"), Approximate Break Strength 435.45kg (960 lbs) | 2 |
|
$56.7300 | Buy Now |