There are no models available for this part yet.
Overview of 1300940409 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300940409 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P0019
|
Newark | Sr062-Of Rod Offset Eye Sst |Molex 1300940409 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.5600 / $117.3200 | Buy Now | |
DISTI #
1300940409-ND
|
DigiKey | SR062-OF ROD OFFSET EYE SST Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.0480 | Buy Now | |
DISTI #
1300940409
|
Avnet Americas | Cable Grip Single Weave Offset Eye Split Rod 15.88mm to 19.05mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940409) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300940409
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR062-OF ROD OFFSET EYE SST | 0 |
|
$95.9100 | Order Now | |
DISTI #
MOL130094-0409
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0409 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000005800271
|
Sager | Cable Glands, Strain Reliefs & Cord Grips STD DUTY SUPPORT GRP SPLT ROD | 0 |
|
Buy Now |