Part Details for 1300940408 by Molex
Overview of 1300940408 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0018
|
Newark | Sr062-Of Rod Offset Eye |Molex 1300940408 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$67.4800 / $71.6400 | Buy Now |
DISTI #
2266-35301-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$52.6900 | Buy Now |
DISTI #
1300940408-ND
|
DigiKey | SR062-OF ROD OFFSET EYE Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.0950 | Buy Now |
DISTI #
1300940408
|
Avnet Americas | Cable Grip Single Weave Offset Eye Split Rod 15.88mm to 19.05mm Cable Diameter - Bulk (Alt: 1300940408) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940408
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR062-OF ROD OFFSET EYE | 0 |
|
$70.4000 / $72.9900 | Order Now |
DISTI #
MOL130094-0408
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0408 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10206883
|
TestEquity LLC | Molex 1300940408 Standard Duty Support Grip, Offset Eye, Split Rod, Single Weave, Cable Diameter 15.88-19.05mm (.625-.750"), Approximate Break Strength 435.45kg (960 lbs) | 4 |
|
$52.7100 | Buy Now |
Part Details for 1300940408
1300940408 CAD Models
1300940408 Part Data Attributes:
|
1300940408
Molex
Buy Now
|
Compare Parts:
1300940408
Molex
|
Samacsys Manufacturer | Molex |