Part Details for 1300940403 by Molex
Overview of 1300940403 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0013
|
Newark | Sr300-U Single U Eye |Molex 1300940403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$261.0700 | Buy Now |
DISTI #
2266-35294-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$221.1200 | Buy Now |
DISTI #
1300940403-ND
|
DigiKey | SR300-U SINGLE U EYE Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$297.9000 | Buy Now |
DISTI #
1300940403
|
Avnet Americas | Cable Grip Single Weave Single U Eye Split Rod 76.2mm to 88.65mm Cable Diameter - Bulk (Alt: 1300940403) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940403
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR300-U SINGLE U EYE | 0 |
|
$246.1100 | Order Now |
DISTI #
MOL130094-0403
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0403 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59856820
|
Verical | Cable Accessories Support Grip Tin Bronze RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$195.6100 | Buy Now |
DISTI #
10206881
|
TestEquity LLC | Molex 1300940403 Standard Duty Support Grip, Single "U" Eye, Split Rod, Single Weave, Cable Diameter 76.20-88.65mm (3.000-3.490"), Approximate Break Strength 2286.11kg (5040 lbs) | 1 |
|
$221.1700 | Buy Now |