Part Details for 1300940328 by Molex
Overview of 1300940328 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9938
|
Newark | Ss300-U Lace Single Eye |Molex 1300940328 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.8400 / $280.5800 | Buy Now |
DISTI #
1300940328-ND
|
DigiKey | SS300-U LACE SINGLE EYE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$299.3400 | Buy Now |
DISTI #
1300940328
|
Avnet Americas | SS300-U LACE SINGLE EYE - Bulk (Alt: 1300940328) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130094-0328
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0328 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005800204
|
Sager | Cable Mounting & Accessories | 0 |
|
Buy Now | |
DISTI #
10206843
|
TestEquity LLC | Molex 1300940328 Standard Duty Support Grip, Single Eye, Split Lace, Single Weave, Cable Diameter 76.20-88.65mm (3.000-3.490"), Approximate Break Strength 2286.11kg (5040 lbs) | 0 |
|
$222.2500 | Buy Now |