Part Details for 1300940307 by Molex
Overview of 1300940307 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9917
|
Newark | Ss300-Uu Lace Dbl Eye Sst |Molex 1300940307 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$323.7900 | Buy Now |
DISTI #
1300940307-ND
|
DigiKey | SS300-UU LACE DBL EYE SST Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$406.2300 | Buy Now |
DISTI #
1300940307
|
Avnet Americas | Cable Grip Single Weave Double Eye Split Lace 76.2mm to 88.65mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940307) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940307
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SS300-UU LACE DBL EYE SST | 0 |
|
$305.2400 | Order Now |
DISTI #
MOL130094-0307
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0307 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005800184
|
Sager | Cable Glands, Strain Reliefs & Cord Grips STD DUTY SUPPORT GRIP DBLE EYE | 0 |
|
Buy Now |