Part Details for 1300940299 by Molex
Overview of 1300940299 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9910
|
Newark | Ss150-Uu Lace Dbl Eye Sst |Molex 1300940299 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.3000 / $106.1100 | Buy Now |
DISTI #
1300940299-ND
|
DigiKey | SS150-UU LACE DBL EYE SST Min Qty: 3 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.7400 | Buy Now |
DISTI #
1300940299
|
Avnet Americas | Cable Grip Single Weave Double Eye Split Lace 38.1mm to 44.2mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940299) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940299
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SS150-UU LACE DBL EYE SST | 0 |
|
$94.6200 | Order Now |
DISTI #
MOL130094-0299
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0299 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300940299
|
IBS Electronics | Cable Grip Single Weave Double Eye Split Lace 38.1mm to 44.2mm Cable Diameter Stainless Steel Min Qty: 1 Package Multiple: 1 | 0 |
|
$90.3680 / $91.9280 | Buy Now |