Part Details for 1300940276 by Molex
Results Overview of 1300940276 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1300940276 Information
1300940276 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1300940276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9883
|
Newark | Sc100-Lb Locking Bale |Molex 1300940276 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.8400 / $105.9000 | Buy Now |
DISTI #
1300940276-ND
|
DigiKey | SC100-LB LOCKING BALE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.0800 | Buy Now |
DISTI #
1300940276
|
Avnet Americas | Cable Grip Single Weave Locking Bale Closed Mesh 25.4mm to 31.5mm Cable Diameter - Bulk (Alt: 130094... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940276
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SC100-LB LOCKING BALE | 0 |
|
$91.1400 / $99.8300 | Order Now |
DISTI #
MOL130094-0276
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0276 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005800155
|
Sager | Cable Glands, Strain Reliefs & Cord Grips SC100-LB LOCKING BALE | 0 |
|
Buy Now |