Part Details for 1300940272 by Molex
Overview of 1300940272 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9879
|
Newark | Sc050-Lb Locking Bale Sstl |Molex 1300940272 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7900 / $94.2900 | Buy Now |
DISTI #
1300940272-ND
|
DigiKey | SC050-LB LOCKING BALE SSTL Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.2780 | Buy Now |
DISTI #
1300940272
|
Avnet Americas | Cable Grip Single Weave Locking Bale Closed Mesh 12.7mm to 15.49mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940272) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940272
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SC050-LB LOCKING BALE SSTL | 0 |
|
$90.0100 / $95.4000 | Order Now |
DISTI #
MOL130094-0272
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0272 | Americas - 0 in Stock |
|
Buy Now |