Part Details for 1300940218 by Molex
Overview of 1300940218 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9826
|
Newark | Sc125-Uu Double Eye Sst |Molex 1300940218 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.4100 / $169.1600 | Buy Now |
DISTI #
1300940218-ND
|
DigiKey | GRIP DBL 1.25"-1.49" 16" Min Qty: 3 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.1200 | Buy Now |
DISTI #
1300940218
|
Avnet Americas | Cable Grip Double Weave Double Eye Closed Mesh 31.75mm to 37.85mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940218) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940218
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SC125-UU DOUBLE EYE SST | 0 |
|
$140.8400 / $159.4600 | Order Now |
DISTI #
MOL130094-0218
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0218 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300940218
|
Avnet Americas | Cable Grip Double Weave Double Eye Closed Mesh 31.75mm to 37.85mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940218) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |