Part Details for 1300920092 by Molex
Overview of 1300920092 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300920092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300920092-ND
|
DigiKey | 30A 2C 600V SC 7/8IN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$704.7000 | Buy Now |
DISTI #
1300920092
|
Avnet Americas | Aero-Motive Self-Contained Slip Ring 30A 12 AWG 2 Conductors Bore Size 22.23mm Diameter - Bulk (Alt: 1300920092) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300920092
|
Mouser Electronics | Motor Drives 30A 2C 600V SC 7/8IN | 0 |
|
$630.6300 / $640.6300 | Order Now |
DISTI #
MOL130092-0092
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130092-0092 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005800005
|
Sager | Motor Drives AERO-MOTIVE SLF-CNTAIN SLP RNG | 0 |
|
Buy Now |
Part Details for 1300920092
1300920092 CAD Models
1300920092 Part Data Attributes
|
1300920092
Molex
Buy Now
|
Compare Parts:
1300920092
Molex
|
Samacsys Manufacturer | Molex |