Part Details for 1300910204 by Molex
Overview of 1300910204 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300910204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300910204-ND
|
DigiKey | CABLE REEL STANDRD DUTY 35' 12/3 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,291.8000 | Buy Now |
DISTI #
1300910204
|
Avnet Americas | Woodhead Standard Duty Cord Reel 12/3 SJTOW Cord 10.67m Cord Length NEMA 5-20 Straight Blade Plug with 20A GFCI NEMA 5-20 Straight Blade Outlet Box One Duplex - Bulk (Alt: 1300910204) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300910204
|
Mouser Electronics | Cable Mounting & Accessories CORD REEL W/3070G20-GFI BOX 35'12-3CORD | 0 |
|
$1,209.4400 / $1,252.6500 | Order Now |
DISTI #
MOL130091-0204
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130091-0204 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005799972
|
Sager | AC Power Cords STANDARD REEL 35' W/OUTLT BOX | 0 |
|
Buy Now | |
DISTI #
10206764
|
TestEquity LLC | Molex 1300910204 Woodhead Standard Duty Cord Reel, 12/3 SJTOW Cord, 10.67m (35.0') Cord Length, NEMA 5-20 Straight Blade Plug, with 20A GFCI NEMA 5-20 Straight Blade Outlet Box, One Duplex | 0 |
|
$954.4900 | Buy Now |
Part Details for 1300910204
1300910204 CAD Models
1300910204 Part Data Attributes
|
1300910204
Molex
Buy Now
|
Compare Parts:
1300910204
Molex
|
Samacsys Manufacturer | Molex |