Part Details for 1300910053 by Woodhead Molex
Overview of 1300910053 by Woodhead Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300910053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SJTOW Cable 3Conductors 14AWG 13.72m 11A 120V Super-Safeway Carton RoHS: Compliant |
2 Partner Stock |
|
$577.2400 / $637.1900 | Buy Now |
|
Master Electronics | SJTOW Cable 3Conductors 14AWG 13.72m 11A 120V Super-Safeway Carton RoHS: Compliant |
2 Partner Stock |
|
$577.2400 / $637.1900 | Buy Now |