Part Details for 1300910023 by Molex
Overview of 1300910023 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300910023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9159
|
Newark | Cord Reel W/3000-1 Box 5016-3Cord |Molex 1300910023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$763.2400 | Buy Now |
DISTI #
2266-1300910023-ND
|
DigiKey | CABLE REEL STANDRD DUTY 50' 16/3 Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$621.1000 / $646.9800 | Buy Now |
DISTI #
1300910023-ND
|
DigiKey | CABLE REEL STANDRD DUTY 50' 16/3 Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$849.3800 | Buy Now |
DISTI #
1300910023
|
Avnet Americas | CORD REEL W/3000-1 BOX 50'16-3CORD - Bulk (Alt: 1300910023) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300910023
|
Mouser Electronics | Cable Mounting & Accessories CORD REEL W/3000-1 BOX 50'16-3CORD | 0 |
|
$719.4900 | Order Now |
DISTI #
MOL130091-0023
|
Heilind Electronics | CORD REEL W/3000-1 BOX 50'16-3CORD | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1300910023
1300910023 CAD Models
1300910023 Part Data Attributes
|
1300910023
Molex
Buy Now
|
Compare Parts:
1300910023
Molex
|
Samacsys Manufacturer | Molex |