Part Details for 1300870060 by Molex
Overview of 1300870060 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300870060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9104
|
Newark | 930 W/50 16-3-S0 |Molex 1300870060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$771.6800 / $790.9900 | Buy Now |
DISTI #
1300870060-ND
|
DigiKey | 930 W/50 16-3-S0 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$745.7100 | Buy Now |
DISTI #
1300870060
|
Avnet Americas | Woodhead Super-Safeway Heavy Duty Hand Wind Reel 16/3 SOW 15.24m Cord Length - Bulk (Alt: 1300870060) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300870060
|
Mouser Electronics | Cable Mounting & Accessories 930 W/50 16-3-S0 | 0 |
|
$727.4500 / $745.6600 | Order Now |
DISTI #
MOL130087-0060
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130087-0060 | Americas - 0 in Stock |
|
Buy Now |